
Category | Fastening Type Push-Pull |
Manufacturer PT Speed | Features 6G 30AWG Amphenol Ultra Slim Connectors & Flexible SATA3 Cables |
Series | Cable Type Flat |
Packaging Box | Usage Internal |
Part Status Active | Length 1.96' (600.00mm) |
Cable Connectors SATA | Color Silver |
Number of Positions 7 | Shielding Shielded |
Connector Type Receptacle to Receptacle | Base Product Number |
Gender Female to Female |

