
SATA3-6G30-24-R | |
|---|---|
DigiKey Part Number | 3505-SATA3-6G30-24-R-ND |
Manufacturer | |
Manufacturer Product Number | SATA3-6G30-24-R |
Description | AMPH 24" SATA3 STR-RA No Latched |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 2.00' (609.60mm) Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | 6G 30AWG Amphenol Ultra Slim Connectors & Flexible SATA3 Cables | |
Cable Type | Flat | |
Usage | Internal | |
Length | 2.00' (609.60mm) | |
Color | Silver | |
Shielding | Shielded | |
Base Product Number |

