
SATA3-6G30-18-L | |
|---|---|
DigiKey Part Number | 3505-SATA3-6G30-18-L-ND |
Manufacturer | |
Manufacturer Product Number | SATA3-6G30-18-L |
Description | AMPH 18" SATA3 STR-LA Latched |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 1.50' (457.20mm) Silver Shielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Manufacturer PT Speed | Features 6G 30AWG Amphenol Ultra Slim Connectors & Flexible SATA3 Cables |
Series | Cable Type Flat |
Packaging Box | Usage Internal |
Part Status Active | Length 1.50' (457.20mm) |
Cable Connectors SATA | Color Silver |
Number of Positions 7 | Shielding Shielded |
Connector Type Receptacle to Receptacle, Right Angle | Base Product Number |
Gender Female to Female |

