
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | - | |
Features | 6G 30AWG Amphenol Ultra Slim Connectors & Flexible SATA3 Cables | |
Cable Type | Flat | |
Usage | Internal | |
Length | 1.00' (304.80mm) | |
Color | Silver | |
Shielding | Shielded | |
Base Product Number |

