7 Position SATA Receptacle to Receptacle, Right Angle 1.00' (304.80mm) Silver Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SATA3-6G30-12-R

DigiKey Part Number
3505-SATA3-6G30-12-R-ND
Manufacturer
Manufacturer Product Number
SATA3-6G30-12-R
Description
AMPH 12" SATA3 STR-RA No Latched
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle, Right Angle 1.00' (304.80mm) Silver Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fastening Type
Push-Pull
Manufacturer
PT Speed
Features
6G 30AWG Amphenol Ultra Slim Connectors & Flexible SATA3 Cables
Series
Cable Type
Flat
Packaging
Box
Usage
Internal
Part Status
Active
Length
1.00' (304.80mm)
Cable Connectors
SATA
Color
Silver
Number of Positions
7
Shielding
Shielded
Connector Type
Receptacle to Receptacle, Right Angle
Base Product Number
Gender
Female to Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PTspeed
A separate 68,54 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.