
SATA3-6G30-08-L | |
|---|---|
DigiKey Part Number | 3505-SATA3-6G30-08-L-ND |
Manufacturer | |
Manufacturer Product Number | SATA3-6G30-08-L |
Description | AMPH 8" SATA3 STR-LA Latched |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 0.656' (203.20mm, 7.992") Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | 6G 30AWG Amphenol Ultra Slim Connectors & Flexible SATA3 Cables | |
Cable Type | Flat | |
Usage | Internal | |
Length | 0.656' (203.20mm, 7.992") | |
Color | Silver | |
Shielding | Shielded | |
Base Product Number |

