
SATA2-600-LR | |
|---|---|
DigiKey Part Number | 3505-SATA2-600-LR-ND |
Manufacturer | |
Manufacturer Product Number | SATA2-600-LR |
Description | Conductance Resistance: 1 ohm In |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle, Right Angle to Receptacle, Right Angle 1.96' (600.00mm) Red Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle, Right Angle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 1.96' (600.00mm) | |
Color | Red | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | - |

