
PZBMLH050-0001 | |
|---|---|
DigiKey Part Number | 3505-PZBMLH050-0001-ND |
Manufacturer | |
Manufacturer Product Number | PZBMLH050-0001 |
Description | Machine Vision cable-USB 3.0 Vis |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 27 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |

