74, 7 (8) Position SlimSAS SFF-8654 8i, SATA (8) Plug to Receptacle (8) 2.46' (750.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-SAS-SL8-8S-075

DigiKey Part Number
3505-PT-SAS-SL8-8S-075-ND
Manufacturer
Manufacturer Product Number
PT-SAS-SL8-8S-075
Description
SLIMSAS 8I STR TO 8X SATA 0.75M
Customer Reference
Detailed Description
74, 7 (8) Position SlimSAS SFF-8654 8i, SATA (8) Plug to Receptacle (8) 2.46' (750.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PT Speed
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SlimSAS SFF-8654 8i, SATA (8)
Number of Positions
74, 7 (8)
Connector Type
Plug to Receptacle (8)
Gender
Male to Female (8)
Fastening Type
Latch Lock
Features
8Gbps PCI-e Gen3, SlimSAS SFF-8654. RAID friendly for Broadcom MegaRAID 9560-8i and DELL PowerEdge RAID Controller H745
Cable Type
Round
Usage
Internal
Length
2.46' (750.00mm)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
8Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PTspeed
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.