
PT-SAS-SL8-8S-050 | |
|---|---|
DigiKey Part Number | 3505-PT-SAS-SL8-8S-050-ND |
Manufacturer | |
Manufacturer Product Number | PT-SAS-SL8-8S-050 |
Description | SLIMSAS 8I STR TO 8X SATA 0.5M |
Customer Reference | |
Detailed Description | 74, 7 (8) Position SlimSAS SFF-8654 8i, SATA (8) Plug to Receptacle (8) 1.64' (500.00mm) Black Shielded |
Datasheet | Datasheet |
Category | Features 8Gbps PCI-e Gen3, SlimSAS SFF-8654. RAID friendly for Broadcom MegaRAID 9560-8i and DELL PowerEdge RAID Controller H745 |
Manufacturer PT Speed | Cable Type Round |
Series | Usage Internal |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Color Black |
Cable Connectors SlimSAS SFF-8654 8i, SATA (8) | Shielding Shielded |
Number of Positions 74, 7 (8) | Wire Gauge 30 AWG |
Connector Type Plug to Receptacle (8) | Frequency - Max 8Gbps |
Gender Male to Female (8) | Base Product Number |
Fastening Type Latch Lock |

