
PT-SAS-SL8-39X2-500 | |
|---|---|
DigiKey Part Number | 3505-PT-SAS-SL8-39X2-500-ND |
Manufacturer | |
Manufacturer Product Number | PT-SAS-SL8-39X2-500 |
Description | CBL ASSY 8I-SFF8639 W/PWR 1.64' |
Customer Reference | |
Detailed Description | Cable Assembly SlimSAS SFF-8654 8i to SFF-8639 and Male Power Connector 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer PT Speed | Cable Type Round, Twin Axial |
Series | Color Black, Multiple |
Packaging Bulk | Shielding Shielded |
Part Status Active | Usage Internal |
Connector Type SlimSAS SFF-8654 8i to SFF-8639 and Male Power Connector | Base Product Number |

