4 Position Cable Assembly Rectangular Socket to Plug 0.667' (203.20mm, 8.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PP-Y3-08

DigiKey Part Number
3505-PP-Y3-08-ND
Manufacturer
Manufacturer Product Number
PP-Y3-08
Description
8" AT 4P MALE TO 2X 4P FEMALE
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Plug 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PT Speed
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
4
Number of Rows
1
Pitch - Connector
-
Length
0.667' (203.20mm, 8.00")
Color
Black, Red, Yellow
Shielding
Unshielded
Usage
Power Extension Cable
Cable Termination
Crimp
Contact Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PTspeed
A separate 67,99 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.