
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Length | 0.500' (152.40mm, 6.00") | |
Color | Black, Red, Yellow | |
Shielding | Unshielded | |
Usage | Power Extension Cable | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Base Product Number |

