
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.00" (406.4mm) | |
Shielding | Shielded | |
Color | Black | |
Features | 24AWG, OD 6.5mm | |
Style | Cat6 | |
Base Product Number |

