
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 14.00" (355.6mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features 24AWG, OD 6.5mm |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

