
PN-S5GL-STST-02.5-F | |
|---|---|
DigiKey Part Number | 3505-PN-S5GL-STST-02.5-F-ND |
Manufacturer | |
Manufacturer Product Number | PN-S5GL-STST-02.5-F |
Description | C5E STP 26AWG LSZH 2.5' STR/STR |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.50' (762.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round LSZH Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.50' (762.0mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | 26AWG FUTP, OD 5.3mm, LSZH Jacket, STP Connectors | |
Style | Cat5e, LSZH Environmental | |
Base Product Number |

