
PN-S5GL-RARA-10-F | |
|---|---|
DigiKey Part Number | 3505-PN-S5GL-RARA-10-F-ND |
Manufacturer | |
Manufacturer Product Number | PN-S5GL-RARA-10-F |
Description | C5E STP 26AWG LSZH 10' RA/RA |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 10.00' (3.05m) |
Series | Shielding Shielded |
Packaging Bulk | Color Gray |
Part Status Active | Features 26AWG FUTP, OD 5.3mm, LSZH Jacket, Molded STP Connectors |
Cable Type Round LSZH Cable | Style Cat5e, LSZH Environmental |
Connector Type Plug to Plug, Right Angle | Base Product Number |
Mounting Type Free Hanging (In-Line) |

