
PN-F6U-01.5-SN-28-LP | |
|---|---|
DigiKey Part Number | 3505-PN-F6U-01.5-SN-28-LP-ND |
Manufacturer | |
Manufacturer Product Number | PN-F6U-01.5-SN-28-LP |
Description | CABLE MOD 8P8C PLUG TO PLUG 1.5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 1.50' (457.2mm) |
Series | Shielding Unshielded |
Packaging Box | Color Purple |
Part Status Active | Features 28AWG, 20mm Molded Connector, 10mm Bend Radius, Flexible, Lightweight, PVC |
Cable Type Flat, Straight Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

