
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Length | 2.00' (609.60mm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Internal USB Extension Cable | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Base Product Number |

