10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC-US2-EXT2-06-K

DigiKey Part Number
3505-PC-US2-EXT2-06-K-ND
Manufacturer
Manufacturer Product Number
PC-US2-EXT2-06-K
Description
USB 2.0 FF INTERNAL EXT CBL 6"
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch - Connector
0.100" (2.54mm)
Manufacturer
PT Speed
Length
0.500' (152.40mm, 6.00")
Series
Color
Black
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Usage
Internal USB Extension Cable
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
10
Contact Finish
Tin
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PTspeed
A separate 67,99 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.