
Category | Fastening Type Push-Pull |
Manufacturer PT Speed | Features 32Gbps PCIe Gen5 Riser Cable |
Series | Cable Type Flat, Twin Axial |
Packaging Bulk | Usage Internal |
Part Status Active | Length 1.64' (500.00mm) |
Cable Connectors PCIe x16 | Color Black |
Number of Positions 164 | Shielding Shielded |
Connector Type Receptacle to Plug | Frequency - Max 25GHz |
Gender Female to Male | Base Product Number |

