
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 164 | |
Connector Type | Receptacle to Plug | |
Gender | Female to Male | |
Fastening Type | Push-Pull | |
Features | 32Gbps PCIe Gen5 Riser Cable | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.31' (400.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | - | |
Frequency - Max | 25GHz | |
Operating Temperature | - | |
Base Product Number |

