
MM-X6B-12-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-X6B-12-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MM-X6B-12-28LSZH-F |
Description | THIN CAT6 UTP LSZH X-OVER 12 BL |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 12.00' (3.66m) |
Series | Shielding Unshielded |
Packaging Box | Color Blue |
Part Status Active | Features 28AWG, OD 3.8mm, Bend Radius 15.2mm, Crossover Pinout |
Cable Type Round LSZH Cable | Style Cat6, LSZH Environmental |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

