
MM-S7B-08.5-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-S7B-08.5-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MM-S7B-08.5-28LSZH-F |
Description | CABLE MOD 8P8C PLUG TO PLUG 8.5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.50' (2.59m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 8.50' (2.59m) |
Series | Shielding Double Shielded |
Packaging Box | Color Blue |
Part Status Active | Features 10G, 600MHz, 28AWG, OD 5.5mm |
Cable Type Round LSZH Cable | Style Cat7 LSZH Environmental |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

