
MM-S7B-04-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-S7B-04-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MM-S7B-04-28LSZH-F |
Description | CABLE MOD 8P8C PLUG TO PLUG 4' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round LSZH Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Double Shielded | |
Color | Blue | |
Features | 10G, 600MHz, 28AWG, OD 5.5mm | |
Style | Cat7 LSZH Environmental | |
Base Product Number |

