
MM-S6AO-04.5-28PVC-F | |
|---|---|
DigiKey Part Number | 3505-MM-S6AO-04.5-28PVC-F-ND |
Manufacturer | |
Manufacturer Product Number | MM-S6AO-04.5-28PVC-F |
Description | THIN C6A 28AWG UFTP PVC 4.5 OR |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.50' (1.37m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.50' (1.37m) | |
Shielding | Shielded | |
Color | Orange | |
Features | 10G, 28AWG, OD5.2mm, Bend Radius 16mm, UFTP, UltraSoft | |
Style | Cat6a | |
Base Product Number |

