
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 5.00' (1.52m) |
Series | Shielding Shielded |
Packaging Box | Color Green |
Part Status Active | Features 10G, 28AWG, OD5.2mm, Bend Radius 16mm, UFTP, UltraSoft |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

