
MM-S6AJ+02.5-28PVC-F | |
|---|---|
DigiKey Part Number | 3505-MM-S6AJ+02.5-28PVC-F-ND |
Manufacturer | |
Manufacturer Product Number | MM-S6AJ+02.5-28PVC-F |
Description | THIN C6A 28AWG SFTP 2.5 GN |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.50' (762.0mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 2.50' (762.0mm) |
Series | Shielding Double Shielded |
Packaging Box | Color Green |
Part Status Active | Features 10G, 28AWG, OD 5.4mm, Bend Radius 17.5mm, SFTP, UltraSoft |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

