
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.00' (2.74m) | |
Shielding | Double Shielded | |
Color | Blue | |
Features | 10G, 28AWG, OD 5.4mm, Bend Radius 17.5mm, SFTP, UltraSoft | |
Style | Cat6a | |
Base Product Number |

