
MM-S6AB-06.5-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-S6AB-06.5-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MM-S6AB-06.5-28LSZH-F |
Description | THIN C6A 28AWG UFTP LSZH 6.5 BL |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.50' (1.98m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer PT Speed | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.50' (1.98m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round LSZH Cable | Style Cat6a LSZH Environmental |
Connector Type Plug to Plug | Base Product Number |

