
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 4.00' (1.22m) |
Series | Shielding Double Shielded |
Packaging Box | Color Blue |
Part Status Active | Features 10G, 28AWG, OD 5.4mm, Bend Radius 17.5mm, SFTP, UltraSoft |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

