Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-P6AB-35

DigiKey Part Number
3505-MM-P6AB-35-ND
Manufacturer
Manufacturer Product Number
MM-P6AB-35
Description
CAT6A FUTP 35FT 23AWG PLENUM
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
PT Speed
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
35.00' (10.67m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
23AWG, OD 7.4mm, RJ45 Shielded Plug, Shielded Plenum, FUTP
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 9 days from PTspeed
A separate 67,99 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.