
MM-C6Y-15-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-C6Y-15-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MM-C6Y-15-28LSZH-F |
Description | THIN CAT6 28AWG UTP LSZH 15 YL |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 15.00' (4.57m) |
Series | Shielding Unshielded |
Packaging Box | Color Yellow |
Part Status Active | Features 28AWG, OD 3.8mm, Bend Radius 15.2mm |
Cable Type Round LSZH Cable | Style Cat6, LSZH Environmental |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

