
MM-C6N-50-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-C6N-50-28LSZH-FTB-ND |
Manufacturer | Pactech FlexLite™ |
Manufacturer Product Number | MM-C6N-50-28LSZH-F |
Description | THIN CAT6 28AWG UTP LSZH 50 GRE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pactech FlexLite™ | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 |

