


MM-C6B-032-28LX4-IN2 | |
|---|---|
DigiKey Part Number | 3505-MM-C6B-032-28LX4-IN2-ND |
Manufacturer | |
Manufacturer Product Number | MM-C6B-032-28LX4-IN2 |
Description | 4X CAT6 28AWG UTP LSZH 32" BL |
Customer Reference | |
Detailed Description | Modular Cable Plug (4) to Plug (4) 8p8c (RJ45, Ethernet) 2.67' (813.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug (4) to Plug (4) | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.67' (813.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | 4 Parallel, 28AWG, UTP, LSZH Cables | |
Style | Cat6, LSZH Environmental |

