
MM-C6B-03-32LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MM-C6B-03-32LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MM-C6B-03-32LSZH-F |
Description | THIN CAT6 32AWG UTP LSZH 3' BL |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer PT Speed | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round LSZH Cable | Features 32AWG, OD 2.8mm, Bend Radius 10mm, Flexible, Light Weight, LSZH Jacket |
Connector Type Plug to Plug | Style Cat6, LSZH Environmental |

