


MM-C6B-024-28LX4-IN2 | |
|---|---|
DigiKey Part Number | 3505-MM-C6B-024-28LX4-IN2-ND |
Manufacturer | |
Manufacturer Product Number | MM-C6B-024-28LX4-IN2 |
Description | 4X CAT6 28AWG UTP LSZH 24" BL |
Customer Reference | |
Detailed Description | Modular Cable Plug (4) to Plug (4) 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 2.00' (609.6mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features 4 Parallel, 28AWG, UTP, LSZH Cables |
Connector Type Plug (4) to Plug (4) | Style Cat6, LSZH Environmental |
Mounting Type Free Hanging (In-Line) |

