
MI-S6N-11-28PVC-F-SB | |
|---|---|
DigiKey Part Number | 3505-MI-S6N-11-28PVC-F-SB-ND |
Manufacturer | |
Manufacturer Product Number | MI-S6N-11-28PVC-F-SB |
Description | THIN CAT6 28AWG FUTP 11 GN |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.00' (3.35m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 11.00' (3.35m) | |
Shielding | Shielded | |
Color | Green | |
Features | 28AWG, OD4.0mm, Bend Radius 12.5mm, Mini Plug 13mm, FUTP, UltraSoft | |
Style | Cat6 | |
Base Product Number |

