
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 11.00' (3.35m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features 28AWG, OD 3.8mm, Bend Radius 12mm, Mini Plug+Boot 17.5mm, UTP, LSZH |
Cable Type Round LSZH Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

