
MI-C6T-40-32LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MI-C6T-40-32LSZH-F-ND |
Manufacturer | Pactech FlexMini™ |
Manufacturer Product Number | MI-C6T-40-32LSZH-F |
Description | CAT6 32AWG Cable For Very High D |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Pactech FlexMini™ | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 40.00' (12.19m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round LSZH Cable | Features 32AWG, OD 2.9mm, Bend Radius 10mm, Flexible, Light Weight |
Connector Type Plug to Plug | Style Cat6, LSZH Environmental |

