
MI-C6T-02-32LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MI-C6T-02-32LSZH-F-ND |
Manufacturer | Pactech FlexMini™ |
Manufacturer Product Number | MI-C6T-02-32LSZH-F |
Description | CAT6 32AWG Cable For Very High D |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pactech FlexMini™ | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round LSZH Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | 32AWG, OD 2.9mm, Bend Radius 10mm, Flexible, Light Weight | |
Style | Cat6, LSZH Environmental |

