
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round LSZH Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | Red | |
Features | 28AWG, OD 3.8mm, Bend Radius 12mm, Mini Plug+Boot 17.5mm, UTP, LSZH | |
Style | Cat6 | |
Base Product Number |

