Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI-C6N-10-28PVC-F

DigiKey Part Number
3505-MI-C6N-10-28PVC-F-ND
Manufacturer
Manufacturer Product Number
MI-C6N-10-28PVC-F
Description
MINIPLUG CAT6 28AWG UTP 10 GN
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
PT Speed
Length
10.00' (3.05m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Green
Part Status
Active
Features
28AWG, OD 3.8mm, Bend Radius 10mm, Mini Plug+Boot 17.5mm, UTP, Soft PVC
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 295
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PTspeed
A separate 68,54 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.