
MI-C6AG-01-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MI-C6AG-01-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MI-C6AG-01-28LSZH-F |
Description | MINIPLUG CAT6A 28AWG UTP 1 GR |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 1.00' (304.8mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Gray |
Part Status Active | Features 28AWG, OD 4.2mm, Bend Radius 12mm, Mini Plug+Boot 17.5mm, UTP, LSZH |
Cable Type Round LSZH Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

