
MF-C6O-03-28LSZH-F | |
|---|---|
DigiKey Part Number | 3505-MF-C6O-03-28LSZH-F-ND |
Manufacturer | |
Manufacturer Product Number | MF-C6O-03-28LSZH-F |
Description | CABLE MOD 8P8C JACK TO PLUG 3' |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 3.00' (914.4mm) |
Series | Shielding Unshielded |
Packaging Box | Color Orange |
Part Status Active | Features 28AWG, OD 3.8mm, Bend Radius 15.2mm |
Cable Type Round LSZH Cable | Style Cat6, LSZH Environmental |
Connector Type Jack to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

