
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 12.00' (3.66m) |
Series | Shielding Shielded |
Packaging Bulk | Color Orange |
Part Status Active | Features 26AWG, OD 6.2mm, Arch Latch Tangle Free, Easy Plug-in and Release, UFTP |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

