Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-MI-S6AN-12-28PVC-F

DigiKey Part Number
3505-MA-MI-S6AN-12-28PVC-F-ND
Manufacturer
Manufacturer Product Number
MA-MI-S6AN-12-28PVC-F
Description
ARCH MINI RJ45 C6A FUTP 12' GN
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
PT Speed
Length
12.00' (3.66m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Green
Part Status
Active
Features
28AWG, OD 5.0mm, Arch Latch Tangle Free, Easy Plug-in and Release, FUTP
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 9 days from PTspeed
A separate 67,99 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.