
MA-MI-S6AN-0.5-28PVC-F | |
|---|---|
DigiKey Part Number | 3505-MA-MI-S6AN-0.5-28PVC-F-ND |
Manufacturer | |
Manufacturer Product Number | MA-MI-S6AN-0.5-28PVC-F |
Description | ARCH MINI RJ45 C6A FUTP 0.5' GN |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 0.50' (152.4mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features 28AWG, OD 5.0mm, Arch Latch Tangle Free, Easy Plug-in and Release, FUTP |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

