
MA-C6Y-08.5-24PVC-F | |
|---|---|
DigiKey Part Number | 3505-MA-C6Y-08.5-24PVC-F-ND |
Manufacturer | |
Manufacturer Product Number | MA-C6Y-08.5-24PVC-F |
Description | ARCH LATCH RJ45 CAT6 8.5' YL |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.50' (2.59m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.50' (2.59m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | 24AWG, OD 6.3mm, Arch Latch Tangle Free, Easy Plug-in and Release, UTP | |
Style | Cat6 | |
Base Product Number |

