
MA-C6W-09.5-24PVC-F | |
|---|---|
DigiKey Part Number | 3505-MA-C6W-09.5-24PVC-F-ND |
Manufacturer | |
Manufacturer Product Number | MA-C6W-09.5-24PVC-F |
Description | ARCH LATCH RJ45 CAT6 9.5' WH |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.50' (2.89m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer PT Speed | Length 9.50' (2.89m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White |
Part Status Active | Features 24AWG, OD 6.3mm, Arch Latch Tangle Free, Easy Plug-in and Release, UTP |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

